| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-3 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | 1 thru 45 |
| Marker Width: | .22 in, 5.58 mm |
| Marker Length: | 1.38 in, 35.05 mm |
| Marker Write On Height: | 5.63 in, 143 mm |
| SKU: | PANPCMB-3 |
PCMB-3
| Heilind Number: | PANPCMB-3 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-3 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: 1-45, 10 markers per legend, 10 pages per book.
More >>Specifications
Detailed Description
Our Pre-printed Wire Marker Books offer convenient organization for wire labeling tasks. Pocket-sized for easy portability, each book contains durable vinyl cloth markers suitable for outdoor use with UV resistance and protection against oil and abrasions, ensuring longevity. The markers can be torn in half for convenient labeling of both ends of a conductor. With legends numbered 1-45 and 10 markers per legend, these books provide efficient and comprehensive labeling solutions. Each book includes 10 pages, making it a reliable tool for various wire marking needs. The markers feature a white background with black legends, ensuring clear visibility. Designed for versatility, they accommodate cables with a maximum diameter of .38 inches (9.65 mm). With a marker width of .22 inches (5.58 mm) and length of 1.38 inches (35.05 mm), they offer ample space for labeling. The marker write-on height of 5.63 inches (143 mm) allows for easy identification. Additionally, these books are RoHS compliant, guaranteeing adherence to environmental standards. Perfect for professionals in the field, our wire marker books streamline the labeling process with precision and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

