| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-4 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | 1, 2, 3 |
| Marker Width: | .22 in, 5.58 mm |
| Marker Length: | 1.38 in, 35.05 mm |
| Marker Write On Height: | 5.63 in, 143 mm |
| SKU: | PANPCMB-4 |
PCMB-4
| Heilind Number: | PANPCMB-4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: 1-3, 150 markers per legend, 10 pages per book.
More >>Specifications
Detailed Description
Our Pre-printed Wire Marker Books offer a convenient solution for labeling wires with ease and durability. Pocket-sized for portability, each book contains vinyl cloth markers that are resistant to outdoor elements, UV exposure, oil, and abrasions, ensuring longevity in any environment. With the ability to be torn in half, you can efficiently label both ends of a conductor. Featuring the legend 1-3, each book includes 150 markers per legend spread across 10 pages. The white background with black legends provides clear visibility, and with a marker width of 0.22 inches and length of 1.38 inches, these labels are suitable for cables with a maximum diameter of 0.38 inches. Compliant with RoHS standards, these wire marker books are essential for organized and efficient cable identification in various applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

