| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-5 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | A, B, C |
| Marker Width: | .22 in, 5.58 mm |
| Marker Length: | 1.38 in, 35.05 mm |
| Marker Write On Height: | 143 mm, 5.63 in |
| SKU: | PANPCMB-5 |
PCMB-5
| Heilind Number: | PANPCMB-5 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-5 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: A-C, 150 markers per legend, 10 pages per book.
More >>Specifications
Detailed Description
Our Pre-printed Wire Marker Books offer a convenient solution for labeling wires with ease. Pocket-sized and featuring durable vinyl cloth markers, these books are designed to withstand outdoor conditions with up to 5 years of UV resistance, oil, and abrasion resistance. Each book contains 150 markers per legend (A-C) across 10 pages, allowing for efficient organization. The markers can be torn in half for dual-end labeling, making them versatile for various applications. With a white background and black legend, these markers ensure clear and easy identification. RoHS compliant, these books are a reliable choice for efficient wire marking.

