| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-6 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | T1, T2, T3 |
| Marker Width: | .22 in, 5.58 mm |
| Marker Length: | 1.38 in, 35.05 mm |
| Marker Write On Height: | 5.63 in, 143 mm |
| SKU: | PANPCMB-6 |
PCMB-6
| Heilind Number: | PANPCMB-6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: T1-T3, 150 markers per legend, 10 pages per book.
More >>Specifications
Detailed Description
Stay organized and efficient with our Pre-printed Wire Marker Books. These pocket-sized companions are essential for labeling wires with ease. Made of durable vinyl cloth, these markers are built to last, withstanding outdoor elements like UV exposure, oil, and abrasions for up to 5 years. Each book contains 150 markers per legend (T1-T3), allowing for clear and concise labeling. The markers can be torn in half, making it convenient to label each end of the conductor. With 10 pages per book, you'll have more than enough markers to tackle any labeling task. The white background with black legends ensures high visibility, while the compact size and tear-off design make them perfect for on-the-go use. Keep your cables organized and identifiable with these reliable wire markers.

