| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-7 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | L1, L2, L3 |
| Marker Width: | .22 in, 5.58 mm |
| Marker Length: | 1.38 in, 35.05 mm |
| Marker Write On Height: | 5.63 in, 143 mm |
| SKU: | PANPCMB-7 |
PCMB-7
| Heilind Number: | PANPCMB-7 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-7 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: L1-L3, 150 markers per legend, 10 pages per book.
More >>Specifications
Detailed Description
Our Pre-printed Wire Marker Books offer convenient organization for your labeling needs. Pocket-sized and versatile, each book features durable vinyl cloth markers that are UV-resistant, oil-resistant, and abrasion-resistant, ensuring longevity in various environments. With the ability to tear in half, you can efficiently label both ends of a conductor. The legend includes L1, L2, and L3, with 150 markers per legend and 10 pages per book. Each marker is white with black text, and with a marker width of .22 inches and a length of 1.38 inches, they are suitable for cables up to .38 inches in diameter. ROHS compliant for your peace of mind, these wire marker books are a must-have for efficient cable management.

