PCMB-8

Heilind Number:PANPCMB-8
Manufacturer:Panduit
Manufacturer Number:PCMB-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: 1-15,16-90,A-Z,+,-,/',0, 2-6 markers per legend, 10 pages per book.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCMB-8
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.65 mm
Background Color:White
Legend Color:Black
Legend:1 thru 15, 16 thru 90, A thru Z, +, -, /, 0
Marker Width:.22 in, 5.58 mm
Marker Length:1.38 in, 35.05 mm
Marker Write On Height:5.63 in, 143 mm
SKU:PANPCMB-8

Detailed Description

Easily organize and label your wires with our Pre-printed Wire Marker Books. Compact and pocket-sized for convenience, these books contain durable vinyl cloth markers that are built to last, withstanding outdoor conditions including UV exposure, oil, and abrasions for up to 5 years. Each marker can be torn in half for easy labeling of both ends of the conductor. With a variety of legends including numbers, letters, and symbols, you can efficiently mark your cables for identification. Each book features 10 pages, offering a total of 2-6 markers per legend. The white background ensures clear visibility, with black legends for easy readability. Meeting RoHS compliance standards, these wire markers are a reliable solution for your labeling needs.