| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-9 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | 1, 2, 3, A, B, C 45 1 10 10L1, L2, L3, T1, T2, T3 |
| Marker Width: | .22 in, 5.58 mm |
| Marker Length: | 34.9 in, 886.4 mm |
| Marker Write On Height: | 5.63 in, 143 mm |
| SKU: | PANPCMB-9 |
PCMB-9
| Heilind Number: | PANPCMB-9 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-9 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: 1-3,A-C,L1-L3-T1-T3, 30/45 markers per legend, 10 pages per book.
More >>Specifications
Detailed Description
Easily organize and label wires with our Pre-printed Wire Marker Books. Compact and pocket-sized, these books contain durable vinyl cloth labels that are designed to last up to 5 years, even in outdoor conditions with UV exposure, oil, and abrasions. Each marker can be torn in half for convenient labeling at both ends of the conductor, featuring a range of essential legends including numbers, letters, and terminal designations. With 30-45 markers per legend and 10 pages per book, you'll have plenty to work with for your wire identification needs. The white background and black legend color ensure high visibility, while the markers are suitable for cables up to .38 inches (9.65mm) in diameter. ROHS compliant and featuring a marker width of .22 inches (5.58mm) and a length of 34.9 inches (886.4mm), these wire marker books are essential for any professional or DIY electrical project.

