PCMCP-1-25

Heilind Number:PANPCMCP-1-25
Manufacturer:Panduit
Manufacturer Number:PCMCP-1-25
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PCM Cloth Wire Marker Card Combo Pkg, 1 Card Ea '1-25'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCMCP-1-25
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:1 thru 25
Marker Width:.25 in, 6.3 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCMCP-1-25

Detailed Description

Easily organize and identify your wires with our PCM Cloth Wire Marker Card Combo Package. This convenient set includes one card for markers 1-25, each featuring a crisp white background with bold black numbering for clear visibility. Made of durable vinyl cloth, these markers can withstand temperatures ranging from -50°F to 170°F, ensuring reliable performance in various environments. With a maximum cable diameter of 0.38 inches, they're suitable for a wide range of applications. Each card contains 36 markers, with a width of 0.25 inches and a length of 1.5 inches, providing ample space for labeling. Whether you're working on a small project or a large installation, these wire markers make organization a breeze. Rest assured, they are also RoHS compliant, meeting strict environmental standards. Perfect for professionals in the field, these wire marker cards are an essential tool for efficient and accurate labeling.