PCMCP-26-50

Heilind Number:PANPCMCP-26-50
Manufacturer:Panduit
Manufacturer Number:PCMCP-26-50
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PCM Cloth Wire Marker Card Combo Pkg, 1 Card Ea '26-50'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCMCP-26-50
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:26 thru 50
Marker Width:.25 in, 6.3 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCMCP-26-50

Detailed Description

Easily organize and label your wires with our PCM Cloth Wire Marker Card Combo Package. This set includes one card featuring markers 26 through 50, each designed in a sleek white and black color scheme. Made from durable vinyl cloth, these markers can withstand temperatures ranging from -50°F to 170°F (-46°C to 77°C), ensuring reliable performance in various environments. With a marker width of .25 inches (6.3 mm) and a length of 1.5 inches (38.1 mm), these labels are suitable for cables up to .38 inches (9.5 mm) in diameter. Each card contains 36 markers, offering ample supply for your labeling needs. Whether for professional or personal use, these RoHS-compliant wire markers provide a convenient and effective solution for cable identification. Explore our full range of Wire Label Cards for more options.