| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMCP-76-100 |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 76 thru 99 100 |
| Marker Width: | .25 in, 6.3 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCMCP-76-100 |
PCMCP-76-100
Specifications
Detailed Description
Efficiently label your wires with our PCM Cloth Wire Marker Card Combo Package. This set includes one card, featuring markers from 76 to 100, for easy organization. Made of durable vinyl cloth in white and black, these markers can withstand temperatures ranging from -50°F to 170°F (-46°C to 77°C). With a marker width of 0.25 inches and a length of 1.5 inches, they are suitable for cables up to 0.38 inches in diameter. Each card contains 36 markers, allowing for comprehensive labeling. These RoHS-compliant markers are essential for maintaining a well-organized and compliant workspace.

