PCS16

Heilind Number:PANPCS16
Manufacturer:Panduit
Manufacturer Number:PCS16
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Screw-on conduit support for 1.00" EMT for 2 1/8" depth electrical box.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCS16
Color:Black
Material:Steel
Finish:Manganese Phosphate and Oil1
Product:Cable & Conduit Brackets
Product Type:Conduit Support
SKU:PANPCS16

Detailed Description

Secure your electrical conduits with ease using our Screw-on Conduit Support. Designed for 1.00" EMT, this durable steel bracket ensures a secure fit for your cables, while its black finish adds a sleek touch to your installations. With a 2 1/8" depth, it's perfect for accommodating electrical boxes. The Manganese Phosphate and Oil1 finish guarantees long-lasting protection against corrosion, making it ideal for both indoor and outdoor use. Trust in this essential Cable & Conduit Bracket for reliable wire and cable management in any setting.