| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCS812 |
| Color: | Silver |
| Material: | Steel |
| Finish: | Zinc Plated1 |
| Product: | Cable & Conduit Brackets |
| Product Type: | Conduit Support |
| SKU: | PANPCS812 |
PCS812
| Heilind Number: | PANPCS812 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCS812 |
| Datasheet: | Product Catalog |
| ECAD Model: |
Specifications
Detailed Description
Secure your electrical conduits with ease using our Screw-on Conduit Support. Designed for 1/2" - 3/4" EMT pipes and compatible with 1 1/2" depth electrical boxes, this steel support ensures a sturdy installation. The zinc-plated finish not only enhances durability but also adds a sleek touch. Perfect for Cable & Conduit Brackets, this essential accessory falls under the Wiring Conduit & Accessories category, offering reliable cable management solutions for your projects.

