| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCS812D |
| Color: | Silver |
| Material: | Steel |
| Finish: | Zinc Plated1 |
| Product: | Cable & Conduit Brackets |
| Product Type: | Conduit Support |
| SKU: | PANPCS812D |
PCS812D
| Heilind Number: | PANPCS812D |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCS812D |
| Datasheet: | Product Catalog |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure installation of electrical conduits with our Screw-on Conduit Support. Designed for 1/2" - 3/4" EMT pipes and compatible with 2 1/8" depth electrical boxes, this support bracket guarantees stability and organization in your wiring setup. Made of durable steel with a zinc-plated finish, it offers both strength and corrosion resistance, making it ideal for long-term use. Trust in its reliability for efficient cable and conduit management in various applications.

