| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCSB2/0-2-12 |
| Overall Width: | 1.56 in, 39.6 mm |
| Overall Height: | 1.4 in, 35.1 mm |
| Overall Length: | 1.52 in, 38.6 mm |
| Number of Ports: | 2 |
| Product: | Mechanical Lugs |
| Product Type: | Multi-Tap Mechanical Connectors, Double Sided |
| SKU: | PANPCSB2/0-2-12 |
PCSB2/0-2-12
Specifications
Detailed Description
Efficiently connect electrical wires with our Multi-Tap Connector, featuring a double-sided design for seamless installations. With clear insulation for easy visibility, this connector accommodates 2/0 to #14 STR and #10 to #14 SOL wires. Its compact dimensions of 1.56" width, 1.4" height, and 1.52" length make it ideal for various applications. Trust in its reliability as part of our Mechanical Lugs product line, offering high-quality solutions for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | PAN-PCN-20230110-1 - Material Color Change. Panduit's Power Connector Multi-Tap product line is changing the outside PVC material. The transitioning is from a clear material to gray/blue translucent material. | Download | |||

