| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCSB2/0-2S-6 |
| Overall Width: | 1.31 in, 33.3 mm |
| Overall Height: | 1.4 in, 35.1 mm |
| Overall Length: | 1.52 in, 38.6 mm |
| Number of Ports: | 2 |
| Product: | Mechanical Lugs |
| Product Type: | Multi-Tap Mechanical Connectors, Single Sided |
| Tongue Type: | NA |
| SKU: | PANPCSB2/0-2S-6 |
PCSB2/0-2S-6
Specifications
Detailed Description
Enhance your electrical connections with our Multi-Tap connector, featuring a single-sided design for easy installation. With clear insulation, this connector ensures safe and reliable performance. It boasts 2 ports, accommodating 2/0 to #14 STR. wires. The overall dimensions of 1.31" in width, 1.4" in height, and 1.52" in length make it compact yet efficient. RoHS compliant, this connector is environmentally friendly, making it a smart choice for your projects. Upgrade your setup with our Mechanical Lugs, perfect for various applications in the field of electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | PAN-PCN-20230110-1 - Material Color Change. Panduit's Power Connector Multi-Tap product line is changing the outside PVC material. The transitioning is from a clear material to gray/blue translucent material. | Download | |||

