| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCSB4-2-12Y |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Height: | 1.2 in, 31.8 mm |
| Overall Length: | 1.23 in, 31.2 mm |
| Number of Ports: | 2 |
| Product: | Mechanical Lugs |
| Product Type: | Multi-Tap Mechanical Connectors, Double Sided |
| SKU: | PANPCSB4-2-12Y |
PCSB4-2-12Y
Specifications
Detailed Description
Enhance electrical connections efficiently with our Multi-Tap connector. Featuring a double-sided design with clear insulation, this connector offers seamless installation and maintenance. With 2 ports accommodating #4 - #14 STR and #10 - #14 SOL wire sizes, it ensures compatibility with a variety of applications. Its compact dimensions of 1.5" x 1.2" x 1.23" (38.1mm x 31.8mm x 31.2mm) make it versatile for different setups. Trust in its reliability as part of our RoHS-compliant Mechanical Lugs product line, ideal for professional use in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | PAN-OBS-20260217-1 - Cosmetic Change. Panduit is implementing an aesthetic update to the PVC insulation used on our multi-tap connector product family. Effective immediately, the insulation color will transition from clear blue PVC to clear PVC as a running change. This change is strictly cosmetic in nature. There is no impact to fit, form, or function of the product. All electrical, mechanical, material, and performance specifications remain unchanged. There are no changes to part numbers, certifications, compliance standards, or installation procedures. Customers can expect a gradual transition as existing inventory is depleted and replaced with the updated insulation. During this transition period, both versions may be present in the market. | Download | |||
| 02/01/2023 | PAN-PCN-20230110-1 - Material Color Change. Panduit's Power Connector Multi-Tap product line is changing the outside PVC material. The transitioning is from a clear material to gray/blue translucent material. | Download | |||

