| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCSB4-2S-12Y |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 1.2 in, 31.8 mm |
| Overall Length: | 1.23 in, 31.2 mm |
| Number of Ports: | 2 |
| Product: | Mechanical Lugs |
| Product Type: | Multi-Tap Mechanical Connectors, Single Sided |
| Tongue Type: | NA |
| SKU: | PANPCSB4-2S-12Y |
PCSB4-2S-12Y
Specifications
Detailed Description
Enhance your electrical connections with this Multi-Tap connector featuring a single-sided design and clear insulation for easy installation. With 2 ports accommodating #4 - #14 STR. wires, it ensures secure and efficient connectivity. The overall dimensions of 1.25" width, 1.2" height, and 1.23" length make it compact yet versatile. RoHS compliant and part of our Mechanical Lugs product line, this connector is a reliable solution for various applications in the field of crimp terminals, housings, and lugs. Elevate your connectivity game with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | PAN-PCN-20230110-1 - Material Color Change. Panduit's Power Connector Multi-Tap product line is changing the outside PVC material. The transitioning is from a clear material to gray/blue translucent material. | Download | |||

