| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCSB4-4-6Y |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Height: | 1.2 in, 31.8 mm |
| Overall Length: | 2.29 in, 58.2 mm |
| Number of Ports: | 4 |
| Product: | Mechanical Lugs |
| Product Type: | Multi-Tap Mechanical Connectors, Double Sided |
| SKU: | PANPCSB4-4-6Y |
PCSB4-4-6Y
Specifications
Detailed Description
Enhance your electrical connections with our Multi-Tap Connector, featuring a double-sided design for seamless installation. Designed with clear insulation for easy visibility, this connector boasts four ports to accommodate #4 - #14 STR and #10 - #14 SOL wire sizes. With an overall width of 1.5 inches, height of 1.2 inches, and length of 2.29 inches, it provides ample space for secure connections. Perfect for various applications, this Mechanical Lug is a reliable choice for professionals in the electrical industry.

