| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCSB4-6-6Y |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Height: | 1.2 in, 31.8 mm |
| Overall Length: | 3.35 in, 85.1 mm |
| Number of Ports: | 6 |
| Product: | Mechanical Lugs |
| Product Type: | Multi-Tap Mechanical Connectors, Double Sided |
| SKU: | PANPCSB4-6-6Y |
PCSB4-6-6Y
Specifications
Detailed Description
Introducing our Multi-Tap connector, a versatile solution for electrical connections. This double-sided connector features clear insulation, ensuring secure and reliable performance. With a total of six ports, it accommodates a wide range of wire sizes, from #4 to #14 STR and #10 to #14 SOL. Its compact design, with an overall width of 1.5 inches, height of 1.2 inches, and length of 3.35 inches, makes it suitable for various applications. Manufactured as part of our Mechanical Lugs product line, this connector is a key component in creating efficient and durable electrical connections. Perfect for use in industrial and commercial settings, it guarantees high performance and compliance with industry standards. Trust in the quality and reliability of our Multi-Tap connector for all your connectivity needs.

