| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCSB4-8-4Y |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Height: | 1.2 in, 31.8 mm |
| Overall Length: | 4.41 in, 112 mm |
| Number of Ports: | 8_1 |
| Product: | Mechanical Lugs |
| Product Type: | Multi-Tap Mechanical Connectors, Double Sided |
| SKU: | PANPCSB4-8-4Y |
PCSB4-8-4Y
Specifications
Detailed Description
Efficiently connect multiple wires with ease using our Multi-Tap connector. Featuring a double-sided design with clear insulation, this connector accommodates 8 ports for seamless wire termination. Compatible with #4 - #14 STR and #10 - #14 SOL wire sizes, it offers versatile connectivity options. With an overall width of 1.5 inches, height of 1.2 inches, and length of 4.41 inches, this connector is compact yet functional. Perfect for various applications, it belongs to our Mechanical Lugs & Splices product line, ensuring reliability and durability in every use. Simplify your wire connections with our high-quality Multi-Tap Mechanical Connector.

