| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCSB600-2S-4Y |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 2.8 in, 69.9 mm |
| Overall Length: | 2.72 in, 69.1 mm |
| Number of Ports: | 2 |
| Product: | Mechanical Lugs |
| Product Type: | Multi-Tap Mechanical Connectors, Single Sided |
| SKU: | PANPCSB600-2S-4Y |
PCSB600-2S-4Y
Specifications
Detailed Description
Enhance your electrical connections with our Multi-Tap Connector, featuring a single-sided design with clear insulation for easy visibility. With 2 ports supporting a wide range of wire sizes from 600 kcmil to #6 STR AWG, this connector offers versatility for various applications. Measuring 2.25 inches in width, 2.8 inches in height, and 2.72 inches in length, it provides ample space for secure installations. RoHS compliant and part of our Mechanical Lugs product line, this connector ensures both performance and environmental responsibility. Upgrade your connectivity with this essential component in the world of electrical engineering.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | PAN-PCN-20230110-1 - Material Color Change. Panduit's Power Connector Multi-Tap product line is changing the outside PVC material. The transitioning is from a clear material to gray/blue translucent material. | Download | |||

