| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCSH-B-CR |
| Color: | Black |
| Maximum Operating Temperature: | 538 °C, 1000 °F |
| Minimum Operating Temperature: | -80 °C, -112 °F |
| Overall Width: | 47 in, 11.9 mm |
| Overall Length: | 1200 in, 305000 mm |
| Material: | Neoprene |
| Product: | Cable Tie Accessories |
| Product Type: | Stainless Steel Accessories |
| Environment Application: | Indoor/Outdoor1 |
| SKU: | PANPCSH-B-CR |
PCSH-B-CR
| Heilind Number: | PANPCSH-B-CR |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCSH-B-CR |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cushion sleeving is for use with heavy cross-section ties, a custom-length banding system, or a mild steel strapping "C"-shaped channel design. The sleeving is .47" (11.9mm) wide and 100' (30.5m) long. It is black and made of neoprene, and it is sold individually.
More >>Specifications
Detailed Description
Enhance the durability of your cable management system with our Cushion Sleeving in black. Designed for heavy cross-section ties or mild steel strapping, this neoprene sleeving offers reliable protection in various applications. With a width of .47" and a length of 100', it ensures optimal coverage for your cables. Operating seamlessly in temperatures ranging from -112°F to 1000°F, it's suitable for both indoor and outdoor use. Trust in this essential accessory for secure and efficient wire organization.

