PCSLSH-B-CR

Heilind Number:PANPCSLSH-B-CR
Manufacturer:Panduit
Manufacturer Number:PCSLSH-B-CR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cushion sleeving used with extra-heavy or super-heavy cross section ties, custom length banding system, or MS strapping "U" shaped channel design.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCSLSH-B-CR
Color:Black
Maximum Operating Temperature:194 °F, 90 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1.05 in, 26.8 mm
Overall Length:1200 in, 305000 mm
Material:TPE
Product:Cable Tie Accessories
Product Type:Stainless Steel Accessories
Environment Application:Indoor/Outdoor
SKU:PANPCSLSH-B-CR

Detailed Description

Enhance cable management with our cushion sleeving, designed for use with extra-heavy or super-heavy cross-section ties, custom length banding systems, or MS strapping. Featuring a durable TPE construction, this black sleeving offers reliable protection for cables in indoor and outdoor environments. Its "U" shaped channel design ensures secure bundling, while the 1.05-inch width accommodates various cable sizes. With a maximum operating temperature of 194°F and a minimum of -40°F, it guarantees performance in diverse conditions. RoHS compliant and part of our extensive range of wire and cable management products, this accessory is essential for organizing and safeguarding cables effectively.