| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCSSBCR |
| Color: | Black |
| Maximum Operating Temperature: | 200 °F, 93 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 1200 in, 305000 mm |
| Material: | Neoprene |
| Product: | Cable Tie Accessories |
| Product Type: | Stainless Steel Accessories |
| Environment Application: | Indoor/Outdoor |
| Part Aliases: | PCSS-B-CR |
| SKU: | PANPCSSBCR |
PCSSBCR
| Heilind Number: | PANPCSSBCR |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCSSBCR |
| ECAD Model: |
Description:
The cushion sleeving is for use with standard cross-section ties, a custom-length banding system, or a mild steel strapping "C"-shaped channel design. The sleeving is .33" (8.4mm) wide and 100' (30.5m) long. It is black and made of neoprene, and it is sold individually.
More >>Specifications
Detailed Description
Enhance the durability and efficiency of your cable tie setup with our Cable Tie Accessories. This cushion sleeving is designed for use with standard cross-section ties, custom-length banding systems, or mild steel strapping "C"-shaped channels. Made of high-quality neoprene, it offers reliable insulation and protection for indoor and outdoor applications. With a width of .33 inches (8.4mm) and a length of 100 feet (30.5m), this sleeving is versatile and easy to work with. Its sleek black finish adds a professional touch to your installations. Ensure optimal performance in a wide range of environments, as it can withstand temperatures ranging from -40°C to 93°C (-40°F to 200°F). Sold individually, this essential accessory is a must-have for any cable management project. Elevate the functionality of your setup with this premium sleeving solution.

