PCV-115BY

Heilind Number:PANPCV-115BY
Manufacturer:Panduit
Manufacturer Number:PCV-115BY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 4.5" W x 1.13" H, '115 Volts' (legend), vinyl, black/orange, 4/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-115BY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:4.5 in, 114.3 mm
Overall Height:1.12 in, 28.44 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-115BY

Detailed Description

Easily identify voltage points with our 4.5" W x 1.13" H Voltage Marker, featuring a bold '115 Volts' legend in black on a vibrant orange background. Made of durable vinyl, this marker is suitable for indoor use and comes in a convenient 4-card pack, with 5 packs per package. With a wide operating temperature range from -20°F to 176°F, it ensures reliable performance in various environments. Stay compliant with RoHS regulations while effectively labeling voltage levels with this high-quality marker.