PCV-115CY

Heilind Number:PANPCV-115CY
Manufacturer:Panduit
Manufacturer Number:PCV-115CY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 2.25" W x 0.50" H, '115 Volts' (legend), vinyl, black/orange, 18 marker/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-115CY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:2.25 in, 57.15 mm
Overall Height:.5 in, 12.7 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-115CY

Detailed Description

Easily identify voltage points with our 2.25" W x 0.50" H voltage marker, featuring the bold '115 Volts' legend in black on vibrant orange vinyl. Each package includes 18 markers on 5 cards for convenient use. With a wide operating temperature range from -20 °F to 176 °F, these markers are suitable for various indoor environments. Rest assured, our products are RoHS compliant for environmentally conscious labeling solutions.