PCV-120AY

Heilind Number:PANPCV-120AY
Manufacturer:Panduit
Manufacturer Number:PCV-120AY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 9.0" W x 2.25" H, '120 Volts' (legend), vinyl, black/orange, 1 marker/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-120AY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:9 in, 228.6 mm
Overall Height:2.25 in, 57.15 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-120AY

Detailed Description

Ensure clear voltage identification with our Voltage Marker, measuring 9.0 inches in width by 2.25 inches in height. Featuring a bold '120 Volts' legend in black on an orange vinyl background, this marker is highly visible. Each package includes 1 marker card, with 5 cards in total. With a maximum operating temperature of 80 °C and a minimum of -20 °F, it is suitable for indoor environments. Made of durable vinyl, it is RoHS compliant and essential for effective labeling in any workspace.