PCV-12470AY

Heilind Number:PANPCV-12470AY
Manufacturer:Panduit
Manufacturer Number:PCV-12470AY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 9.0" W x 2.25" H, '12470 Volts' (legend), vinyl, black/orange, 1 marker/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-12470AY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:9 in, 228.6 mm
Overall Height:2.25 in, 57.15 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-12470AY

Detailed Description

Enhance safety measures with our Voltage Marker, a crucial asset for any workspace. Measuring 9.0" in width and 2.25" in height, this prominently displays the '12470 Volts' legend in bold black lettering on an eye-catching orange background, ensuring clear visibility. Crafted from durable vinyl, it guarantees longevity, even in demanding environments. Each package contains 5 markers, ideal for multiple installations. With a maximum operating temperature of 80°C (176°F) and a minimum of -20°F (-29°C), it's suitable for various indoor settings. Prioritize safety and compliance with this essential labeling solution.