PCV-208AY

Heilind Number:PANPCV-208AY
Manufacturer:Panduit
Manufacturer Number:PCV-208AY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 9.0" W x 2.25" H, '208 Volts' (legend), vinyl, black/orange, 1 marker/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-208AY
Maximum Operating Temperature:176 °F, 80 °C
Minimum Operating Temperature:-20 °F, -29 °C
Overall Width:228.6 mm, 9 in
Overall Height:2.25 in, 57.15 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor
Legend Color:Black
SKU:PANPCV-208AY

Detailed Description

Enhance safety measures with our high-visibility Voltage marker, a crucial tool for indicating '208 Volts' with its bold black legend on vibrant orange vinyl. Measuring 9.0" in width and 2.25" in height, this marker ensures clear identification in indoor environments. With a wide operating temperature range from -20 °F to 176 °F, it guarantees durability and reliability. Each package contains 5 cards, making it convenient for multiple applications. Compliant with RoHS regulations, it prioritizes environmental responsibility. Upgrade your labeling system with this essential component for effective hazard communication.