PCV-208CY

Heilind Number:PANPCV-208CY
Manufacturer:Panduit
Manufacturer Number:PCV-208CY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 2.25" W x 0.50" H, '208 Volts' (legend), vinyl, black/orange, 18 marker/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-208CY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:2.25 in, 57.15 mm
Overall Height:.5 in, 12.7 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-208CY

Detailed Description

Easily identify voltage points with our Voltage Marker, featuring a bold '208 Volts' legend in black on vibrant orange vinyl. Measuring 2.25" in width and 0.50" in height, these durable markers are suitable for indoor use and come in a convenient pack of 90 (18 markers per card, 5 cards per package). With a wide operating temperature range from -20°F to 176°F, they are reliable in various environments. Stay compliant with RoHS regulations while ensuring clear and effective labeling with our high-quality markers.