PCV-240AY

Heilind Number:PANPCV-240AY
Manufacturer:Panduit
Manufacturer Number:PCV-240AY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 9.0" W x 2.25" H, '240 Volts' (legend), vinyl, black/orange, 1 marker/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-240AY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:9 in, 228.6 mm
Overall Height:2.25 in, 57.15 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-240AY

Detailed Description

Enhance workplace safety with our Voltage Marker, a crucial tool for identifying power sources. Measuring 9.0" in width and 2.25" in height, this vinyl marker features a bold '240 Volts' legend in black, set against a vibrant orange background for clear visibility. With a maximum operating temperature of 80°C (176°F) and a minimum of -20°C (-29°C), it ensures durability in various environments. Each package includes 5 cards, with 1 marker per card, making it convenient for multiple applications. Suitable for indoor use, this marker is an essential component for compliance and hazard prevention.