PCV-277/480AY

Heilind Number:PANPCV-277/480AY
Manufacturer:Panduit
Manufacturer Number:PCV-277/480AY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 9.0" W x 2.25" H, '277/480 Volts' (legend), vinyl, black/orange, 1 marker/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-277/480AY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:9 in, 228.6 mm
Overall Height:2.25 in, 57.15 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-277/480AY

Detailed Description

Easily identify voltage points with our durable and highly visible Voltage Marker. Featuring a striking black and orange design, this 9.0" W x 2.25" H vinyl label boldly displays the '277/480 Volts' legend. With a wide operating temperature range from -20°F to 176°F, it is suitable for various indoor environments. Each package contains 5 cards, with 1 marker per card, ensuring you have an ample supply for your labeling needs. Trust in the quality and effectiveness of this essential safety tool for your facility.