PCV-277/480BY

Heilind Number:PANPCV-277/480BY
Manufacturer:Panduit
Manufacturer Number:PCV-277/480BY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 4.5" W x 1.13" H, '277/480 Volts' (legend), vinyl, black/orange, 4/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-277/480BY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:4.5 in, 114.3 mm
Overall Height:1.12 in, 28.44 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-277/480BY

Detailed Description

Easily identify voltage specifications with our durable Vinyl Voltage Marker. Measuring 4.5" in width and 1.13" in height, this marker features the clear '277/480 Volts' legend in bold black lettering against a vibrant orange background. Suitable for indoor use, it comes in a convenient pack of 4 cards, with 5 cards per package. With a wide operating temperature range from -20°F to 176°F, it ensures reliable performance in various environments. Perfect for ensuring safety and compliance in industrial settings.