PCV-277BY

Heilind Number:PANPCV-277BY
Manufacturer:Panduit
Manufacturer Number:PCV-277BY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 4.5" W x 1.13" H, '277 Volts' (legend), vinyl, black/orange, 4/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-277BY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:4.5 in, 114.3 mm
Overall Height:1.12 in, 28.44 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-277BY

Detailed Description

Enhance voltage identification with our Vinyl Voltage Marker, featuring a bold '277 Volts' legend in black on an eye-catching orange background. Measuring 4.5" in width and 1.13" in height, this durable marker is perfect for indoor use. With a maximum operating temperature of 80°C (176°F) and a minimum of -20°F (-29°C), it ensures reliability in various environments. Each package contains 5 cards, with 4 markers per card, offering convenience for multiple applications. Compliant with RoHS standards, this marker guarantees both quality and sustainability. Upgrade your labeling with this essential product.