PCV-3PHBY

Heilind Number:PANPCV-3PHBY
Manufacturer:Panduit
Manufacturer Number:PCV-3PHBY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 4.5" W x 1.13" H, 'Three phase' (legend), vinyl, black/orange, 4/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-3PHBY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:4.5 in, 114.3 mm
Overall Height:1.12 in, 28.44 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-3PHBY

Detailed Description

Mark your voltage sources clearly with our Voltage Marker. Measuring 4.5 inches in width and 1.13 inches in height, this vinyl label features the bold 'Three phase' legend in black against an eye-catching orange background. With a maximum operating temperature of 176°F and a minimum of -20°F, it is suitable for indoor use in various environments. Each package contains 5 cards, with 4 markers on each, ensuring you have an ample supply for your labeling needs. Stay compliant with RoHS regulations and prioritize safety with this essential label for your workplace.