PCV-3PHCY

Heilind Number:PANPCV-3PHCY
Manufacturer:Panduit
Manufacturer Number:PCV-3PHCY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 2.25" W x 0.50" H, 'Three phase' (legend), vinyl, black/orange, 18 marker/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-3PHCY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:2.25 in, 57.15 mm
Overall Height:.5 in, 12.7 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-3PHCY

Detailed Description

Easily identify voltage markers with these durable vinyl labels, featuring the prominent 'Three phase' legend in bold black lettering against a vibrant orange background. Measuring 2.25 inches in width and 0.5 inches in height, these labels are designed for indoor use and come in a convenient pack of 18 markers per card, with 5 cards in each package. With a wide operating temperature range from -20°F to 176°F, they are suitable for various environmental conditions. Compliant with RoHS regulations, these high-quality labels offer reliable performance in electrical applications. Perfect for efficient organization and safety compliance in industrial settings.