PCV-460BY

Heilind Number:PANPCV-460BY
Manufacturer:Panduit
Manufacturer Number:PCV-460BY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 4.5" W x 1.13" H, '460 Volts' (legend), vinyl, black/orange, 4/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-460BY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:4.5 in, 114.3 mm
Overall Height:1.12 in, 28.44 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-460BY

Detailed Description

Enhance safety and organization with our Voltage Marker, a 4.5" wide by 1.13" high label featuring a bold '460 Volts' legend. Made of durable vinyl in striking black and orange hues, this pack includes four cards with five labels each, ensuring ample coverage for your needs. With a temperature range of -20°F to 176°F, it's suitable for various environments, while its RoHS compliance underscores our commitment to quality and sustainability. Ideal for indoor use, this marker efficiently communicates voltage information while adding a professional touch to your workspace.