PCV-480AY

Heilind Number:PANPCV-480AY
Manufacturer:Panduit
Manufacturer Number:PCV-480AY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 9.0" W x 2.25" H, '480 Volts' (legend), vinyl, black/orange, 1 marker/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-480AY
Maximum Operating Temperature:176 °F, 80 °C
Minimum Operating Temperature:-20 °F, -29 °C
Overall Width:228.6 mm, 9 in
Overall Height:2.25 in, 57.15 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor
Legend Color:Black
SKU:PANPCV-480AY

Detailed Description

Enhance safety and compliance with our Voltage Marker, featuring a bold '480 Volts' legend in black on vibrant orange vinyl. Measuring 9.0" in width and 2.25" in height, this durable marker is designed for indoor use, with a wide operating temperature range from -20°F to 176°F. Each package contains 5 cards, with 1 marker per card, making it convenient for multiple applications. The clear and concise labeling ensures easy identification of voltage levels, promoting a secure work environment. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Elevate your labeling solutions with this high-quality, essential marker.