Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PCV-480CY |
Maximum Operating Temperature: | 80 °C, 176 °F |
Minimum Operating Temperature: | -29 °C, -20 °F |
Overall Width: | 2.25 in, 57.15 mm |
Overall Height: | .5 in, 12.7 mm |
Material: | Vinyl |
Background Color: | Orange |
Environment Application: | indoor1 |
Legend Color: | Black |
SKU: | PANPCV-480CY |
Supplier Product: | Pre-Printed & Write-On Safety & QA Labels |
Minimum Compatible Pipe Diameter mm : | 31.75 (mm) |
Legend: | 480 Volts |
Standards Met: | RoHS Compliant |
Minimum Compatible Pipe Diameter In : | 1.25 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |