PCV-600AY

Heilind Number:PANPCV-600AY
Manufacturer:Panduit
Manufacturer Number:PCV-600AY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 9.0" W x 2.25" H, '600 Volts' (legend), vinyl, black/orange, 1 marker/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-600AY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:9 in, 228.6 mm
Overall Height:2.25 in, 57.15 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-600AY

Detailed Description

Enhance safety measures with our voltage marker, a crucial tool for effectively identifying electrical hazards. Measuring 9.0" in width and 2.25" in height, this marker boldly displays the '600 Volts' legend in striking black against an eye-catching orange background, ensuring clear visibility in any indoor environment. Crafted from durable vinyl, it guarantees longevity and resilience, with a maximum operating temperature of 80 °C (176 °F) and a minimum of -20 °F (-29 °C). Each package contains 5 cards, each with 1 marker, making it convenient for multiple applications. Stay compliant and promote a secure workspace with this essential signage solution.