PCV-600BY

Heilind Number:PANPCV-600BY
Manufacturer:Panduit
Manufacturer Number:PCV-600BY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 4.5" W x 1.13" H, '600 Volts' (legend), vinyl, black/orange, 4/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-600BY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:4.5 in, 114.3 mm
Overall Height:1.12 in, 28.44 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-600BY

Detailed Description

Easily identify voltage points with our durable voltage marker. Measuring 4.5" in width and 1.13" in height, this vinyl marker features a striking black '600 Volts' legend on an orange background, ensuring clear visibility. With a maximum operating temperature of 80°C and a minimum of -20°F, it is suitable for various indoor environments. Each package contains four markers, conveniently grouped on cards for easy distribution. Stay compliant and organized with this essential labeling solution.