PCVB-110Y

Heilind Number:PANPCVB-110Y
Manufacturer:Panduit
Manufacturer Number:PCVB-110Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker book, '110 Volts' (legend), vinyl, black/orange, 3 markers/page, 30 markers/book.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCVB-110Y
Maximum Operating Temperature:93 °C, 200 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:3.25 in, 82.55 mm
Overall Height:1.5 in, 38.1 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
Number of Labels:30
SKU:PANPCVB-110Y

Detailed Description

Easily identify 110-volt circuits with our Voltage Marker Book. This handy tool features a durable vinyl construction with a vibrant black and orange color scheme, ensuring visibility and durability. Each page includes three markers, totaling 30 markers in the book. The clear '110 Volts' legend stands out in black against the orange background, meeting RoHS compliance for environmental responsibility. With a wide operating temperature range from -40°C to 93°C (-40°F to 200°F), these markers are suitable for indoor use in various environments. Keep your electrical systems organized and compliant with these high-quality preprinted labels.