PCVB-220Y

Heilind Number:PANPCVB-220Y
Manufacturer:Panduit
Manufacturer Number:PCVB-220Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker book, '220 Volts' (legend), vinyl, black/orange, 3 markers/page, 30 markers/book.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCVB-220Y
Maximum Operating Temperature:93 °C, 200 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:3.25 in, 82.55 mm
Overall Height:1.5 in, 38.1 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
Number of Labels:30
SKU:PANPCVB-220Y

Detailed Description

Ensure clear identification of voltage points with our Voltage Marker Book. Featuring a bold '220 Volts' legend, each marker is crafted from durable vinyl in eye-catching black and orange. With three markers per page and a total of 30 markers in each book, organization is made easy. Designed for indoor use, these labels can withstand temperatures ranging from -40°C to 93°C (-40°F to 200°F), ensuring reliability in various environments. Compliant with RoHS standards, our markers prioritize both performance and eco-friendliness. Stay compliant and stay safe with our comprehensive Voltage Marker Book.