PCVB-480Y

Heilind Number:PANPCVB-480Y
Manufacturer:Panduit
Manufacturer Number:PCVB-480Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker book, '480 Volts' (legend), vinyl, black/orange, 3 markers/page, 30 markers/book.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCVB-480Y
Maximum Operating Temperature:93 °C, 200 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:3.25 in, 82.55 mm
Overall Height:1.5 in, 38.1 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
Number of Labels:30
SKU:PANPCVB-480Y

Detailed Description

Enhance your voltage identification system with our convenient Voltage Marker Book, featuring bold '480 Volts' legends. Each marker is made of durable vinyl in a striking black and orange design, ensuring visibility and longevity in any indoor environment. With three markers per page and a total of 30 markers in each book, you'll have an ample supply for your labeling needs. Operating flawlessly in temperatures ranging from -40°C to 93°C (-40°F to 200°F), these labels are suitable for a variety of settings. Stay compliant with RoHS standards while effectively communicating voltage information with our high-quality preprinted labels.