PCWL-CAL

Heilind Number:PANPCWL-CAL
Manufacturer:Panduit
Manufacturer Number:PCWL-CAL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Write-on label on card, 1.5" W x 0.63" H, 'Calibration' (legend), vinyl cloth, green/white, 14 markers/card, 25 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCWL-CAL
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Overall Width:1.5 in, 38.1 mm
Overall Height:.62 in, 15.74 mm
Material:Vinyl Cloth
Background Color:Green
Environment Application:Indoor/Outdoor1
Legend Color:White
Number of Labels:350
SKU:PANPCWL-CAL

Detailed Description

Easily mark your calibration points with our Write-On Labels on Card. Measuring 1.5 inches in width and 0.63 inches in height, each card features the 'Calibration' legend in green and white vinyl cloth. With 14 markers per card and 25 cards per package, you'll have a total of 350 labels at your disposal. These labels are suitable for both indoor and outdoor use, withstanding temperatures ranging from -50°F to 170°F. Stay organized and compliant with this essential labeling solution.