| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VD0696 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VD0696 |
PE2VD0696
| Heilind Number: | PANPE2VD0696 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VD0696 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 52RU, Black, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This innovative solution combines ultra-high-density capability with unparalleled versatility, featuring a unique Zero RU patching feature for seamless organization. The partially assembled design streamlines installation, saving you time and effort. Crafted from durable steel in a sleek black finish, this 52RU manager boasts dual-sided functionality for maximum efficiency. It comes complete with two full-length metal doors, each equipped with dual-hinging, push-to-close mechanisms for secure storage. Perfect for optimizing space and maintaining cable integrity, this essential accessory is a must-have for any professional setup.

