| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VD0696WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VD0696WH |
PE2VD0696WH
| Heilind Number: | PANPE2VD0696WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VD0696WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 52RU, White, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager revolutionizes cable organization with its ultra-high-density capacity and innovative Zero RU patching feature. Designed for seamless deployment, this partially assembled manager boasts easy installation, saving valuable time and effort. Its dual-sided construction, made of durable steel, offers 52RU of storage space in a sleek white finish. Complete with two full-length metal doors featuring dual-hinging, push-to-close mechanisms, this Cable Manager ensures optimal security and accessibility for your network infrastructure. Stay organized and efficient with this essential accessory for any cabinet or rack setup.

