| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VD06WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VD06WH |
PE2VD06WH
| Heilind Number: | PANPE2VD06WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VD06WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 45RU, White, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Enhance cable management efficiency with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This innovative solution offers ultra-high-density capability and versatility, featuring a unique Zero RU patching feature for seamless organization. The partially assembled design streamlines installation, while the dual-sided steel construction ensures durability. Standing at 45RU, this manager is designed for optimal space utilization. Its sleek white finish complements any environment, and it includes two full-length metal, dual-hinging, push-to-close doors for added convenience. Ideal for maintaining a tidy and organized network setup, this cable manager is an essential accessory for any rack or cabinet.

