| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VD0896WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 203.2 mm, 8 in |
| Overall Height: | 2435.9 mm, 95.9 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VD0896WH |
PE2VD0896WH
| Heilind Number: | PANPE2VD0896WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VD0896WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 52RU, White, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. Featuring ultra-high-density capability and versatile Zero RU patching, this manager offers unparalleled efficiency. The partially assembled design streamlines installation, while the dual-sided, Steel construction ensures durability. At 52RU in size and in a sleek White finish, it is both functional and stylish. Complete with two full-length metal doors with push-to-close hinges, organizing and accessing cables has never been easier. Perfect for optimizing space and maintaining a tidy network setup.

