| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PE2VD08WH |
| Color: | White |
| Accessory Type: | Cable Managers |
| Overall Width: | 203.2 mm, 8 in |
| Overall Height: | 2131.1 mm, 83.6 in |
| Overall Depth: | 26.8 in, 680.7 mm |
| Product Type: | Dual Sided Manager |
| SKU: | PANPE2VD08WH |
PE2VD08WH
| Heilind Number: | PANPE2VD08WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | PE2VD08WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 45RU, White, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.
More >>Specifications
Detailed Description
The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager revolutionizes cable organization with its cutting-edge design. Boasting ultra-high-density capabilities and unparalleled versatility, this manager is a game-changer for any networking setup. The unique Zero RU patching feature adds a new level of convenience, while the partially assembled construction ensures quick and hassle-free installation. With a sleek white finish and durable steel construction, it not only enhances the aesthetics of your space but also guarantees long-lasting performance. Dual-sided and 45RU in size, it offers ample space for cable management. The inclusion of two full-length metal, dual-hinging, push-to-close doors adds an extra layer of security. Upgrade your cable management system with this top-of-the-line accessory.

